
C1808X102KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16432-2-ND - Tape & Reel (TR) 399-16432-1-ND - Cut Tape (CT) 399-16432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X102KGRACAUTO |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X102KGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.48900 | €14.89 |
| 50 | €1.21720 | €60.86 |
| 100 | €1.13330 | €113.33 |
| 500 | €0.99140 | €495.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.94744 | €947.44 |
| 2.000 | €0.91127 | €1,822.54 |
| 3.000 | €0.89314 | €2,679.42 |
| 5.000 | €0.87305 | €4,365.25 |
| 7.000 | €0.86130 | €6,029.10 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |

