
C1808C471JGGACTU | |
|---|---|
DigiKey Part Number | 399-15184-2-ND - Tape & Reel (TR) 399-15184-1-ND - Cut Tape (CT) 399-15184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C471JGGACTU |
Description | CAP CER 470PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C471JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.71400 | €7.14 |
| 50 | €0.56280 | €28.14 |
| 100 | €0.51610 | €51.61 |
| 500 | €0.43708 | €218.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.41266 | €412.66 |
| 2.000 | €0.39256 | €785.12 |
| 3.000 | €0.38249 | €1,147.47 |
| 5.000 | €0.37132 | €1,856.60 |
| 7.000 | €0.36480 | €2,553.60 |
| 10.000 | €0.35852 | €3,585.20 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

