10 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C100KHGACTU

DigiKey Part Number
399-C1808C100KHGACTUTR-ND - Tape & Reel (TR)
399-C1808C100KHGACTUCT-ND - Cut Tape (CT)
399-C1808C100KHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C100KHGACTU
Description
CAP CER 10PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C100KHGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.77000€1.77
10€1.19200€11.92
50€0.96360€48.18
100€0.89320€89.32
500€0.77410€387.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.73725€737.25
2.000€0.70692€1,413.84
3.000€0.69172€2,075.16
5.000€0.67486€3,374.30
7.000€0.66501€4,655.07
10.000€0.65553€6,555.30
Manufacturers Standard Package
Unit Price without VAT:€1.77000
Unit Price with VAT:€2.12400