
C1210X335K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X335K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X335K5RACTUCT-ND - Cut Tape (CT) 399-C1210X335K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X335K5RACTU |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X335K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.04800 | €10.48 |
| 50 | €0.84240 | €42.12 |
| 100 | €0.77880 | €77.88 |
| 500 | €0.67120 | €335.60 |
| 1.000 | €0.63792 | €637.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.61052 | €1,221.04 |
| 4.000 | €0.58796 | €2,351.84 |
| 6.000 | €0.57666 | €3,459.96 |
| 10.000 | €0.56412 | €5,641.20 |
| 14.000 | €0.55679 | €7,795.06 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

