
C1210X225K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17673-2-ND - Tape & Reel (TR) 399-17673-1-ND - Cut Tape (CT) 399-17673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X225K5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.01600 | €10.16 |
| 50 | €0.81440 | €40.72 |
| 100 | €0.75240 | €75.24 |
| 500 | €0.64762 | €323.81 |
| 1.000 | €0.61518 | €615.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.58092 | €1,452.30 |
| 5.000 | €0.56027 | €2,801.35 |
| 7.500 | €0.54992 | €4,124.40 |
| 12.500 | €0.53844 | €6,730.50 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |

