Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T105K1RCLTU | |
|---|---|
DigiKey Part Number | 399-C1210T105K1RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T105K1RCLTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T105K1RCLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T105K1RAC | KEMET | 0 | 399-C1210T105K1RAC-ND | €1.90000 | Parametric Equivalent |
| C1210T105K1RACTU | KEMET | 0 | 399-C1210T105K1RACTUTR-ND | €1.49662 | Parametric Equivalent |
| C1210T105K1RALM705 | KEMET | 0 | 399-C1210T105K1RALM705TR-ND | €12.06909 | Parametric Equivalent |
| C1210T105K1RALTM | KEMET | 0 | 399-C1210T105K1RALTMTR-ND | €1.50002 | Parametric Equivalent |
| C1210T105K1RALTU | KEMET | 0 | 399-C1210T105K1RALTUTR-ND | €1.49662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.55322 | €3,106.44 |
| Unit Price without VAT: | €1.55322 |
|---|---|
| Unit Price with VAT: | €1.86386 |







