
C1210C822K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C822K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C822K2RACAUTOCT-ND - Cut Tape (CT) 399-C1210C822K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C822K2RACAUTO |
Description | CAP CER 8200PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C822K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40500 | €4.05 |
| 50 | €0.31040 | €15.52 |
| 100 | €0.28110 | €28.11 |
| 500 | €0.23150 | €115.75 |
| 1.000 | €0.21618 | €216.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.19321 | €772.84 |
| 8.000 | €0.18466 | €1,477.28 |
| 12.000 | €0.18039 | €2,164.68 |
| 20.000 | €0.17564 | €3,512.80 |
| 28.000 | €0.17287 | €4,840.36 |
| 40.000 | €0.17020 | €6,808.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

