
C1210C475M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475M8PACTUTR-ND - Tape & Reel (TR) 399-C1210C475M8PACTUCT-ND - Cut Tape (CT) 399-C1210C475M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475M8PACTU |
Description | CAP CER 4.7UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.58900 | €5.89 |
| 50 | €0.45920 | €22.96 |
| 100 | €0.41930 | €41.93 |
| 500 | €0.35180 | €175.90 |
| 1.000 | €0.33095 | €330.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31379 | €627.58 |
| 4.000 | €0.29966 | €1,198.64 |
| 6.000 | €0.29258 | €1,755.48 |
| 10.000 | €0.28474 | €2,847.40 |
| 14.000 | €0.28015 | €3,922.10 |
| 20.000 | €0.27574 | €5,514.80 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

