Similar

C1210C475K3N1CAUTO | |
|---|---|
DigiKey Part Number | 399-16886-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C475K3N1CAUTO |
Description | CAP CER 4.7UF 25V X8L SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K3N1CAUTO Models |
Category | Features Low ESL, High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.138" L x 0.102" W (3.50mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.136" (3.45mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C475K3N1CAUTO | KEMET | 0 | 399-16896-2-ND | €2.08517 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.41988 | €851.93 |
| Unit Price without VAT: | €1.41988 |
|---|---|
| Unit Price with VAT: | €1.70386 |


