4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472KDRACAUTO

DigiKey Part Number
399-16756-2-ND - Tape & Reel (TR)
399-16756-1-ND - Cut Tape (CT)
399-16756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472KDRACAUTO
Description
CAP CER 1210 4.7NF 1000V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472KDRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.20000€1.20
10€0.78500€7.85
50€0.62160€31.08
100€0.57120€57.12
500€0.48598€242.99
1.000€0.45959€459.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.43789€875.78
4.000€0.42001€1,680.04
6.000€0.41105€2,466.30
10.000€0.40112€4,011.20
14.000€0.39532€5,534.48
20.000€0.38973€7,794.60
Manufacturers Standard Package
Unit Price without VAT:€1.20000
Unit Price with VAT:€1.44000