
C1210C471JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16754-2-ND - Tape & Reel (TR) 399-16754-1-ND - Cut Tape (CT) 399-16754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C471JDGACAUTO |
Description | CAP CER 1210 470PF 1000V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C471JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.05900 | €10.59 |
| 50 | €0.85160 | €42.58 |
| 100 | €0.78740 | €78.74 |
| 500 | €0.67904 | €339.52 |
| 1.000 | €0.64548 | €645.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.61786 | €1,235.72 |
| 4.000 | €0.59511 | €2,380.44 |
| 6.000 | €0.58371 | €3,502.26 |
| 10.000 | €0.57107 | €5,710.70 |
| 14.000 | €0.56368 | €7,891.52 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.89600 |

