Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C224K1RAC3455TU | |
|---|---|
DigiKey Part Number | 399-C1210C224K1RAC3455TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C224K1RAC3455TU |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224K1RAC3020 | KEMET | 0 | 399-C1210C224K1RAC3020TR-ND | €0.19714 | Parametric Equivalent |
| C1210C224K1RAC3123 | KEMET | 0 | 399-C1210C224K1RAC3123TR-ND | €0.19714 | Parametric Equivalent |
| C1210C224K1RAC3124 | KEMET | 0 | 399-C1210C224K1RAC3124TR-ND | €0.17232 | Parametric Equivalent |
| C1210C224K1RAC34557210 | KEMET | 0 | 399-C1210C224K1RAC34557210TR-ND | €0.17232 | Parametric Equivalent |
| C1210C224K1RAC7210 | KEMET | 0 | 399-C1210C224K1RAC7210TR-ND | €0.19628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.21374 | €854.96 |
| Unit Price without VAT: | €0.21374 |
|---|---|
| Unit Price with VAT: | €0.25649 |



