
C1210C183J5RACTU | |
|---|---|
DigiKey Part Number | 399-17495-2-ND - Tape & Reel (TR) 399-17495-1-ND - Cut Tape (CT) 399-17495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C183J5RACTU |
Description | CAP CER 0.018UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C183J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 50 | €0.27780 | €13.89 |
| 100 | €0.25090 | €25.09 |
| 500 | €0.20556 | €102.78 |
| 1.000 | €0.19153 | €191.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17050 | €682.00 |
| 8.000 | €0.16269 | €1,301.52 |
| 12.000 | €0.15877 | €1,905.24 |
| 20.000 | €0.15443 | €3,088.60 |
| 28.000 | €0.15189 | €4,252.92 |
| 40.000 | €0.14945 | €5,978.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

