
C1210C105K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-17668-2-ND - Tape & Reel (TR) 399-17668-1-ND - Cut Tape (CT) 399-17668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5RAC7210 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28600 | €2.86 |
| 50 | €0.21440 | €10.72 |
| 100 | €0.19250 | €19.25 |
| 500 | €0.15564 | €77.82 |
| 1.000 | €0.14425 | €144.25 |
| 2.500 | €0.13224 | €330.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.12084 | €966.72 |
| 16.000 | €0.11562 | €1,849.92 |
| 24.000 | €0.11301 | €2,712.24 |
| 40.000 | €0.11011 | €4,404.40 |
| 56.000 | €0.10841 | €6,070.96 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

