Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C104KARALTU | |
|---|---|
DigiKey Part Number | 399-C1210C104KARALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C104KARALTU |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KARALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C104KARACAUTO | KEMET | 4.331 | 399-15769-1-ND | €0.50000 | Parametric Equivalent |
| C1210C104KARACTU | KEMET | 8.563 | 399-C1210C104KARACTUCT-ND | €0.48000 | Parametric Equivalent |
| AC1210KKX7RYBB104 | YAGEO | 159 | 311-3251-1-ND | €0.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.27450 | €686.25 |
| Unit Price without VAT: | €0.27450 |
|---|---|
| Unit Price with VAT: | €0.32940 |



