
C1210C102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C102J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1210C102J1GACAUTOCT-ND - Cut Tape (CT) 399-C1210C102J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38200 | €3.82 |
| 50 | €0.29100 | €14.55 |
| 100 | €0.26300 | €26.30 |
| 500 | €0.21598 | €107.99 |
| 1.000 | €0.20143 | €201.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17961 | €718.44 |
| 8.000 | €0.17150 | €1,372.00 |
| 12.000 | €0.16743 | €2,009.16 |
| 20.000 | €0.16293 | €3,258.60 |
| 28.000 | €0.16030 | €4,488.40 |
| 40.000 | €0.15776 | €6,310.40 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

