
C1210C101JGGACTU | |
|---|---|
DigiKey Part Number | 399-15148-2-ND - Tape & Reel (TR) 399-15148-1-ND - Cut Tape (CT) 399-15148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101JGGACTU |
Description | CAP CER 100PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.13500 | €11.35 |
| 50 | €0.91560 | €45.78 |
| 100 | €0.84780 | €84.78 |
| 500 | €0.73324 | €366.62 |
| 1.000 | €0.69778 | €697.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.66860 | €1,337.20 |
| 4.000 | €0.64456 | €2,578.24 |
| 6.000 | €0.63252 | €3,795.12 |
| 10.000 | €0.61917 | €6,191.70 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.02800 |

