
C1210C101GCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16737-2-ND - Tape & Reel (TR) 399-16737-1-ND - Cut Tape (CT) 399-16737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101GCGACAUTO |
Description | CAP CER 1210 100PF 500V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101GCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.11500 | €11.15 |
| 50 | €0.89880 | €44.94 |
| 100 | €0.83210 | €83.21 |
| 500 | €0.71908 | €359.54 |
| 1.000 | €0.68413 | €684.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.65535 | €1,310.70 |
| 4.000 | €0.63164 | €2,526.56 |
| 6.000 | €0.61976 | €3,718.56 |
| 10.000 | €0.60660 | €6,066.00 |
| 14.000 | €0.59890 | €8,384.60 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

