
C1206Y222K5RACTU | |
|---|---|
DigiKey Part Number | 399-13216-2-ND - Tape & Reel (TR) 399-13216-1-ND - Cut Tape (CT) 399-13216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y222K5RACTU |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y222K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206Y222K2RACTU | KEMET | 10.318 | 399-C1206Y222K2RACTUCT-ND | €0.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25600 | €2.56 |
| 50 | €0.19100 | €9.55 |
| 100 | €0.17120 | €17.12 |
| 500 | €0.13756 | €68.78 |
| 1.000 | €0.12720 | €127.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11165 | €446.60 |
| 8.000 | €0.10587 | €846.96 |
| 12.000 | €0.10298 | €1,235.76 |
| 20.000 | €0.09978 | €1,995.60 |
| 28.000 | €0.09790 | €2,741.20 |
| 40.000 | €0.09610 | €3,844.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

