
C1206Y104K9RACTU | |
|---|---|
DigiKey Part Number | 399-13304-2-ND - Tape & Reel (TR) 399-13304-1-ND - Cut Tape (CT) 399-13304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y104K9RACTU |
Description | CAP CER 0.1UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y104K9RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33700 | €3.37 |
| 50 | €0.25460 | €12.73 |
| 100 | €0.22960 | €22.96 |
| 500 | €0.18724 | €93.62 |
| 1.000 | €0.17416 | €174.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15455 | €618.20 |
| 8.000 | €0.14726 | €1,178.08 |
| 12.000 | €0.14361 | €1,723.32 |
| 20.000 | €0.13956 | €2,791.20 |
| 28.000 | €0.13720 | €3,841.60 |
| 40.000 | €0.13492 | €5,396.80 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

