
C1206X475J8RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X475J8RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475J8RAC3316CT-ND - Cut Tape (CT) 399-C1206X475J8RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475J8RAC3316 |
Description | CAP CER 1206 4.7F 10VDC X7R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.28800 | €12.88 |
| 50 | €1.04540 | €52.27 |
| 100 | €0.97050 | €97.05 |
| 500 | €0.84388 | €421.94 |
| 1.000 | €0.80469 | €804.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.77243 | €1,544.86 |
| 4.000 | €0.74585 | €2,983.40 |
| 6.000 | €0.73254 | €4,395.24 |
| 10.000 | €0.71778 | €7,177.80 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.28000 |

