


C1206X474K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17855-2-ND - Tape & Reel (TR) 399-17855-1-ND - Cut Tape (CT) 399-17855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X474K5RECAUTO |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X474K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29700 | €2.97 |
| 50 | €0.22420 | €11.21 |
| 100 | €0.20150 | €20.15 |
| 500 | €0.16334 | €81.67 |
| 1.000 | €0.15153 | €151.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14183 | €283.66 |
| 4.000 | €0.13384 | €535.36 |
| 6.000 | €0.12983 | €778.98 |
| 10.000 | €0.12540 | €1,254.00 |
| 14.000 | €0.12280 | €1,719.20 |
| 20.000 | €0.12031 | €2,406.20 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

