
C1206X471KGRACTU | |
|---|---|
DigiKey Part Number | 399-15145-2-ND - Tape & Reel (TR) 399-15145-1-ND - Cut Tape (CT) 399-15145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X471KGRACTU |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X471KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.83800 | €8.38 |
| 50 | €0.66540 | €33.27 |
| 100 | €0.61240 | €61.24 |
| 500 | €0.52248 | €261.24 |
| 1.000 | €0.49469 | €494.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.46534 | €1,163.35 |
| 5.000 | €0.44764 | €2,238.20 |
| 7.500 | €0.43878 | €3,290.85 |
| 12.500 | €0.42895 | €5,361.88 |
| 17.500 | €0.42320 | €7,406.00 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |

