Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K5RAC3020 | KEMET | 0 | 399-C1206X225K5RAC3020TR-ND | €0.50308 | Parametric Equivalent |
| C1206X225K5RAC31233455 | KEMET | 0 | 399-C1206X225K5RAC31233455TR-ND | €0.50936 | Parametric Equivalent |
| C1206X225K5RAC31243455 | KEMET | 0 | 399-C1206X225K5RAC31243455TR-ND | €0.47311 | Parametric Equivalent |
| C1206X225K5RAC3184 | KEMET | 0 | 399-C1206X225K5RAC3184TR-ND | €0.46714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | €0.44064 | €11,016.00 |
| Unit Price without VAT: | €0.44064 |
|---|---|
| Unit Price with VAT: | €0.52877 |

