Parametric Equivalent
Parametric Equivalent



C1206X223K5RECAUTO | |
|---|---|
DigiKey Part Number | C1206X223K5RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X223K5RECAUTO |
Description | CAP CER 1206 22NF 50V X7R 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X223K5RACAUTO | KEMET | 0 | 399-C1206X223K5RACAUTOCT-ND | €0.11286 | Parametric Equivalent |
| C1206X223K5RECAUTO7210 | KEMET | 0 | C1206X223K5RECAUTO7210-ND | €0.07417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08107 | €324.28 |
| Unit Price without VAT: | €0.08107 |
|---|---|
| Unit Price with VAT: | €0.09728 |



