
C1206X152J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206X152J5GACTUTR-ND - Tape & Reel (TR) 399-C1206X152J5GACTUCT-ND - Cut Tape (CT) 399-C1206X152J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X152J5GACTU |
Description | CAP CER 1500PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X152J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41600 | €4.16 |
| 50 | €0.31820 | €15.91 |
| 100 | €0.28820 | €28.82 |
| 500 | €0.23768 | €118.84 |
| 1.000 | €0.22205 | €222.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.19863 | €794.52 |
| 8.000 | €0.18992 | €1,519.36 |
| 12.000 | €0.18555 | €2,226.60 |
| 20.000 | €0.18071 | €3,614.20 |
| 28.000 | €0.17789 | €4,980.92 |
| 40.000 | €0.17517 | €7,006.80 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

