Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X105K5REC3123 | |
|---|---|
DigiKey Part Number | 399-C1206X105K5REC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X105K5REC3123 |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X105K5RAC3123 | KEMET | 0 | 399-C1206X105K5RAC3123TR-ND | €0.46810 | Parametric Equivalent |
| C1206X105K5RAC3316 | KEMET | 0 | 399-C1206X105K5RAC3316CT-ND | €1.28000 | Parametric Equivalent |
| C1206X105K5RAC7210 | KEMET | 0 | 399-C1206X105K5RAC7210TR-ND | €0.42974 | Parametric Equivalent |
| C1206X105K5REC | KEMET | 0 | C1206X105K5REC-ND | €0.12074 | Parametric Equivalent |
| C1206X105K5REC7210 | KEMET | 0 | C1206X105K5REC7210-ND | €0.12995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15077 | €376.92 |
| Unit Price without VAT: | €0.15077 |
|---|---|
| Unit Price with VAT: | €0.18092 |




