Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X104K2RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X104K2RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104K2RECTU |
Description | CAP CER 1206 0.1UF 200V X7R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K2RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104K2RAC3123 | KEMET | 0 | 399-C1206X104K2RAC3123TR-ND | €0.21480 | Parametric Equivalent |
| C1206X104K2RACAUTO | KEMET | 62.954 | 399-12986-1-ND | €0.69000 | Parametric Equivalent |
| C1206X104K2RACTU | KEMET | 26.130 | 399-13211-1-ND | €0.67000 | Parametric Equivalent |
| C1206X104K2REC7210 | KEMET | 0 | C1206X104K2REC7210-ND | €0.11905 | Parametric Equivalent |
| C1206X104K2RECAUTO | KEMET | 0 | C1206X104K2RECAUTO-ND | €0.13908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.13224 | €330.60 |
| Unit Price without VAT: | €0.13224 |
|---|---|
| Unit Price with VAT: | €0.15869 |



