Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X102M4REC7210 | |
|---|---|
DigiKey Part Number | C1206X102M4REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X102M4REC7210 |
Description | CAP CER 1206 1NF 16V X7R 20% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102M4REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X102M4RALTU | KEMET | 0 | 399-C1206X102M4RALTUTR-ND | €0.17024 | Parametric Equivalent |
| C1206X102M4RECAUTO | KEMET | 0 | C1206X102M4RECAUTO-ND | €0.08107 | Parametric Equivalent |
| C1206X102M4RECAUTO7210 | KEMET | 0 | C1206X102M4RECAUTO7210-ND | €0.07417 | Parametric Equivalent |
| C1206X102M4RECTU | KEMET | 0 | 399-C1206X102M4RECTUTR-ND | €0.07471 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06827 | €682.70 |
| Unit Price without VAT: | €0.06827 |
|---|---|
| Unit Price with VAT: | €0.08192 |



