
C1206X101J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X101J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206X101J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206X101J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X101J1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X101J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35100 | €3.51 |
| 50 | €0.26660 | €13.33 |
| 100 | €0.24060 | €24.06 |
| 500 | €0.19672 | €98.36 |
| 1.000 | €0.18315 | €183.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16280 | €651.20 |
| 8.000 | €0.15524 | €1,241.92 |
| 12.000 | €0.15145 | €1,817.40 |
| 20.000 | €0.14725 | €2,945.00 |
| 28.000 | €0.14480 | €4,054.40 |
| 40.000 | €0.14243 | €5,697.20 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

