C1206X100MCRAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.24844
Datasheet
10 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X100MCRAC3317

DigiKey Part Number
399-C1206X100MCRAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X100MCRAC3317
Description
CAP CER 1206 10PF 500VDC X7R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X100MCRAC3316KEMET0399-C1206X100MCRAC3316TR-ND€0.24844Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.22702€2,270.20
Manufacturers Standard Package
Unit Price without VAT:€0.22702
Unit Price with VAT:€0.27242