Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T225K4RCLTM | |
|---|---|
DigiKey Part Number | 399-C1206T225K4RCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T225K4RCLTM |
Description | 2.20UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T225K4RACTU | KEMET | 0 | 399-C1206T225K4RACTUTR-ND | €0.94568 | Parametric Equivalent |
| C1206T225K4RALTU | KEMET | 4.307 | 399-C1206T225K4RALTUCT-ND | €2.35000 | Parametric Equivalent |
| C1206T225K4RCLTU | KEMET | 0 | 399-C1206T225K4RCLTUTR-ND | €0.92082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.00635 | €2,515.88 |
| Unit Price without VAT: | €1.00635 |
|---|---|
| Unit Price with VAT: | €1.20762 |



