2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206H222J1GACTU

DigiKey Part Number
399-13301-2-ND - Tape & Reel (TR)
399-13301-1-ND - Cut Tape (CT)
399-13301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206H222J1GACTU
Description
CAP CER 2200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206H222J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.28000€1.28
10€0.84700€8.47
50€0.67260€33.63
100€0.61910€61.91
500€0.52846€264.23
1.000€0.50044€500.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.47084€1,177.10
5.000€0.45300€2,265.00
7.500€0.44406€3,330.45
12.500€0.43415€5,426.88
17.500€0.42835€7,496.12
Manufacturers Standard Package
Unit Price without VAT:€1.28000
Unit Price with VAT:€1.53600