
C1206H101J1GACT1K0 | |
|---|---|
DigiKey Part Number | 399-16028-2-ND - Tape & Reel (TR) 399-16028-1-ND - Cut Tape (CT) 399-16028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H101J1GACT1K0 |
Description | CAP CER 100PF 100V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H101J1GACT1K0 Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.69600 | €6.96 |
| 50 | €0.54760 | €27.38 |
| 100 | €0.50200 | €50.20 |
| 500 | €0.42464 | €212.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.40073 | €400.73 |
| 2.000 | €0.38105 | €762.10 |
| 3.000 | €0.37118 | €1,113.54 |
| 5.000 | €0.36025 | €1,801.25 |
| 7.000 | €0.35386 | €2,477.02 |
| 10.000 | €0.34771 | €3,477.10 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |

