
C1206F473K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206F473K1RACAUTO |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F473K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09603 | €384.12 |
| Unit Price without VAT: | €0.09603 |
|---|---|
| Unit Price with VAT: | €0.11524 |

