Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C829D2GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C829D2GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C829D2GALTU |
Description | CAP CER 8.2PF 200V NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C829D2GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C829C2GACTU | KEMET | 0 | 399-C1206C829C2GACTUTR-ND | €0.21740 | Upgrade |
| C1206C829D2GACTU | KEMET | 0 | 399-C1206C829D2GACTUTR-ND | €0.09577 | Parametric Equivalent |
| 1206J2008P20DCT | Knowles Syfer | 0 | 1206J2008P20DCT-ND | €0.39394 | Direct |
| KGM31BCG2D8R2DT | KYOCERA AVX | 7.380 | 478-KGM31BCG2D8R2DTCT-ND | €0.32000 | Direct |
| 1206J2008P20BCT | Knowles Syfer | 0 | 1206J2008P20BCT-ND | €1.03914 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09789 | €391.56 |
| Unit Price without VAT: | €0.09789 |
|---|---|
| Unit Price with VAT: | €0.11747 |




