820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C821KGRACTU

DigiKey Part Number
399-15142-2-ND - Tape & Reel (TR)
399-15142-1-ND - Cut Tape (CT)
399-15142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C821KGRACTU
Description
CAP CER 820PF 2KV X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C821KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.93000€0.93
10€0.60300€6.03
50€0.47140€23.57
100€0.43060€43.06
500€0.36178€180.89
1.000€0.34051€340.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.31804€795.10
5.000€0.30449€1,522.45
7.500€0.29771€2,232.82
12.500€0.29018€3,627.25
17.500€0.28579€5,001.32
25.000€0.28155€7,038.75
Manufacturers Standard Package
Unit Price without VAT:€0.93000
Unit Price with VAT:€1.11600