
C1206C820JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C820JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C820JBGACAUTOCT-ND - Cut Tape (CT) 399-C1206C820JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820JBGACAUTO |
Description | CAP CER 82PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.59200 | €5.92 |
| 50 | €0.46180 | €23.09 |
| 100 | €0.42180 | €42.18 |
| 500 | €0.35406 | €177.03 |
| 1.000 | €0.33311 | €333.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.31099 | €777.48 |
| 5.000 | €0.29766 | €1,488.30 |
| 7.500 | €0.29098 | €2,182.35 |
| 12.500 | €0.28357 | €3,544.62 |
| 17.500 | €0.27924 | €4,886.70 |
| 25.000 | €0.27508 | €6,877.00 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

