
C1206C683M5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C683M5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C683M5GEC7210CT-ND - Cut Tape (CT) 399-C1206C683M5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683M5GEC7210 |
Description | CAP CER 1206 68NF 50V C0G 20% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683M5GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31400 | €3.14 |
| 50 | €0.23760 | €11.88 |
| 100 | €0.21390 | €21.39 |
| 500 | €0.17388 | €86.94 |
| 1.000 | €0.16151 | €161.51 |
| 2.500 | €0.14846 | €371.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.13607 | €1,088.56 |
| 16.000 | €0.13040 | €2,086.40 |
| 24.000 | €0.12755 | €3,061.20 |
| 40.000 | €0.12440 | €4,976.00 |
| 56.000 | €0.12256 | €6,863.36 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

