
C1206C682J5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C682J5GECTUTR-ND - Tape & Reel (TR) 399-C1206C682J5GECTUCT-ND - Cut Tape (CT) 399-C1206C682J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C682J5GECTU |
Description | CAP CER 1206 6.8NF 50V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682J5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682J5GEC7210 | KEMET | 9.460 | 399-C1206C682J5GEC7210CT-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22300 | €2.23 |
| 50 | €0.16480 | €8.24 |
| 100 | €0.14720 | €14.72 |
| 500 | €0.11738 | €58.69 |
| 1.000 | €0.10820 | €108.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09443 | €377.72 |
| 8.000 | €0.08931 | €714.48 |
| 12.000 | €0.08675 | €1,041.00 |
| 20.000 | €0.08391 | €1,678.20 |
| 28.000 | €0.08225 | €2,303.00 |
| 40.000 | €0.08065 | €3,226.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

