
C1206C681JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C681JDGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C681JDGACAUTOCT-ND - Cut Tape (CT) 399-C1206C681JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681JDGACAUTO |
Description | CAP CER 680PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25300 | €2.53 |
| 50 | €0.18920 | €9.46 |
| 100 | €0.16950 | €16.95 |
| 500 | €0.13614 | €68.07 |
| 1.000 | €0.12586 | €125.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11740 | €234.80 |
| 4.000 | €0.11044 | €441.76 |
| 6.000 | €0.10695 | €641.70 |
| 10.000 | €0.10309 | €1,030.90 |
| 14.000 | €0.10083 | €1,411.62 |
| 20.000 | €0.09866 | €1,973.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

