
C1206C680JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16721-2-ND - Tape & Reel (TR) 399-16721-1-ND - Cut Tape (CT) 399-16721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680JDGACAUTO |
Description | CAP CER 1206 68PF 1000V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680JDGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.59100 | €5.91 |
| 50 | €0.46080 | €23.04 |
| 100 | €0.42090 | €42.09 |
| 500 | €0.35322 | €176.61 |
| 1.000 | €0.33229 | €332.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.31022 | €775.55 |
| 5.000 | €0.29691 | €1,484.55 |
| 7.500 | €0.29024 | €2,176.80 |
| 12.500 | €0.28285 | €3,535.62 |
| 17.500 | €0.27853 | €4,874.27 |
| 25.000 | €0.27437 | €6,859.25 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

