
C1206C622J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C622J2GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C622J2GACAUTOCT-ND - Cut Tape (CT) 399-C1206C622J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C622J2GACAUTO |
Description | CAP CER 6200PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C622J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38200 | €3.82 |
| 50 | €0.29180 | €14.59 |
| 100 | €0.26390 | €26.39 |
| 500 | €0.21672 | €108.36 |
| 1.000 | €0.20213 | €202.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18026 | €721.04 |
| 8.000 | €0.17213 | €1,377.04 |
| 12.000 | €0.16805 | €2,016.60 |
| 20.000 | €0.16354 | €3,270.80 |
| 28.000 | €0.16090 | €4,505.20 |
| 40.000 | €0.15836 | €6,334.40 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

