
C1206C562J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C562J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C562J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C562J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562J1GACAUTO |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46500 | €4.65 |
| 50 | €0.35820 | €17.91 |
| 100 | €0.32530 | €32.53 |
| 500 | €0.26976 | €134.88 |
| 1.000 | €0.25260 | €252.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23449 | €586.23 |
| 5.000 | €0.22357 | €1,117.85 |
| 7.500 | €0.21811 | €1,635.83 |
| 12.500 | €0.21205 | €2,650.62 |
| 17.500 | €0.20850 | €3,648.75 |
| 25.000 | €0.20509 | €5,127.25 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

