5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562J1GACAUTO

DigiKey Part Number
399-C1206C562J1GACAUTOTR-ND - Tape & Reel (TR)
399-C1206C562J1GACAUTOCT-ND - Cut Tape (CT)
399-C1206C562J1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562J1GACAUTO
Description
CAP CER 5600PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.46500€4.65
50€0.35820€17.91
100€0.32530€32.53
500€0.26976€134.88
1.000€0.25260€252.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.23449€586.23
5.000€0.22357€1,117.85
7.500€0.21811€1,635.83
12.500€0.21205€2,650.62
17.500€0.20850€3,648.75
25.000€0.20509€5,127.25
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.88800