C1206C475M4VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.317
Unit Price: €1.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €3.99650
Datasheet

Upgrade


KEMET
In Stock: 98.929
Unit Price: €0.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €3.99650
Datasheet

Upgrade


KEMET
In Stock: 3.219
Unit Price: €0.98000
Datasheet

Upgrade


KEMET
In Stock: 464.579
Unit Price: €0.30000
Datasheet

Upgrade


KEMET
In Stock: 193.651
Unit Price: €0.34000
Datasheet

Upgrade


KEMET
In Stock: 8.250
Unit Price: €1.04000
Datasheet

Upgrade


KEMET
In Stock: 3.910
Unit Price: €0.53000
Datasheet

Upgrade


KEMET
In Stock: 37.474
Unit Price: €0.33000
Datasheet

Upgrade


KEMET
In Stock: 5.106
Unit Price: €0.76000
Datasheet

Upgrade


KEMET
In Stock: 3.940
Unit Price: €0.98000
Datasheet

Upgrade


KEMET
In Stock: 8.787
Unit Price: €1.02000
Datasheet

Upgrade


KEMET
In Stock: 10.456
Unit Price: €1.04000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475M4VACTU

DigiKey Part Number
399-C1206C475M4VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C475M4VACTU
Description
CAP CER 4.7UF 16V Y5V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475M4VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (77)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C475J3RACTUKEMET6.317399-C1206C475J3RACTUCT-ND€1.18000Upgrade
C1206C475K3PALTUKEMET0399-C1206C475K3PALTUTR-ND€3.99650Upgrade
C1206C475K3RACTUKEMET98.929399-C1206C475K3RACTUCT-ND€0.47000Upgrade
C1206C475K3RALTUKEMET0399-C1206C475K3RALTUTR-ND€3.99650Upgrade
C1206C475K4RALTUKEMET3.219399-C1206C475K4RALTUCT-ND€0.98000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.18003€450.07
Manufacturers Standard Package
Unit Price without VAT:€0.18003
Unit Price with VAT:€0.21604