


C1206C474MMREC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C474MMREC7210TR-ND - Tape & Reel (TR) 399-C1206C474MMREC7210CT-ND - Cut Tape (CT) 399-C1206C474MMREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474MMREC7210 |
Description | CAP CER 1206 470NF 63V X7R 20% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474MMREC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13100 | €6.55 |
| 100 | €0.11640 | €11.64 |
| 500 | €0.09174 | €45.87 |
| 1.000 | €0.08413 | €84.13 |
| 2.500 | €0.07611 | €190.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.06850 | €548.00 |
| 16.000 | €0.06502 | €1,040.32 |
| 24.000 | €0.06327 | €1,518.48 |
| 40.000 | €0.06134 | €2,453.60 |
| 56.000 | €0.06021 | €3,371.76 |
| 80.000 | €0.05912 | €4,729.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

