


C1206C473KARECTU | |
|---|---|
DigiKey Part Number | 399-C1206C473KARECTUTR-ND - Tape & Reel (TR) 399-C1206C473KARECTUCT-ND - Cut Tape (CT) 399-C1206C473KARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473KARECTU |
Description | CAP CER 1206 47NF 250V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473KARECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10000 | €1.00 |
| 50 | €0.07160 | €3.58 |
| 100 | €0.06280 | €6.28 |
| 500 | €0.04792 | €23.96 |
| 1.000 | €0.04334 | €43.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.03852 | €96.30 |
| 5.000 | €0.03561 | €178.05 |
| 7.500 | €0.03416 | €256.20 |
| 12.500 | €0.03255 | €406.88 |
| 17.500 | €0.03161 | €553.17 |
| 25.000 | €0.03070 | €767.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

