Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C473K1RACABUL | |
|---|---|
DigiKey Part Number | 399-C1206C473K1RACABUL-ND |
Manufacturer | |
Manufacturer Product Number | C1206C473K1RACABUL |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C473K1RAC3020 | KEMET | 0 | 399-C1206C473K1RAC3020TR-ND | €0.08301 | Parametric Equivalent |
| C1206C473K1RAC3071 | KEMET | 0 | 399-C1206C473K1RAC3071TR-ND | €0.07088 | Parametric Equivalent |
| C1206C473K1RAC3123 | KEMET | 0 | 399-C1206C473K1RAC3123TR-ND | €0.08301 | Parametric Equivalent |
| C1206C473K1RAC3124 | KEMET | 9.900 | 399-C1206C473K1RAC3124CT-ND | €0.35000 | Parametric Equivalent |
| C1206C473K1RAC3179 | KEMET | 0 | 399-C1206C473K1RAC3179TR-ND | €0.07088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | €0.06658 | €1,664.50 |
| Unit Price without VAT: | €0.06658 |
|---|---|
| Unit Price with VAT: | €0.07990 |





