Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C335K3RAC3159 | |
|---|---|
DigiKey Part Number | 399-C1206C335K3RAC3159TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C335K3RAC3159 |
Description | CAP CER 3.3UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C335K3RAC3123 | KEMET | 0 | 399-C1206C335K3RAC3123TR-ND | €0.33883 | Parametric Equivalent |
| C1206C335K3RAC31237665 | KEMET | 0 | 399-C1206C335K3RAC31237665TR-ND | €0.33883 | Parametric Equivalent |
| C1206C335K3RAC3124 | KEMET | 0 | 399-C1206C335K3RAC3124TR-ND | €0.31201 | Parametric Equivalent |
| C1206C335K3RAC3171 | KEMET | 0 | 399-C1206C335K3RAC3171TR-ND | €0.33883 | Parametric Equivalent |
| C1206C335K3RAC9109 | KEMET | 0 | 399-C1206C335K3RAC9109TR-ND | €0.33270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.30622 | €2,449.76 |
| Unit Price without VAT: | €0.30622 |
|---|---|
| Unit Price with VAT: | €0.36746 |



